Switchcraft7281-5SG-300Connector Circular
Conn Circular SKT 5 POS Solder ST Thru-Hole 5 Terminal 1 Port Maxi-Con-X® Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536694020 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Maxi-Con-X® | |
| RCP | |
| Through Hole | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Solder | |
| 20-24 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 23 | |
| 600V | |
| -55 | |
| 125 | |
| IP67 | |
| Bayonet Lock | |
| 300 | |
| 23.5 | |
| 20.6 | |
| 23.5 | |
| Bulk |
This field installable 7281-5SG-300 connector from Switchcraft will connect any inputs and outputs to your application. This socket type connector's 5 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 23.5 mm tall and 20.6 mm deep with a diameter of 23.5 mm. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

