TT Electronics / BI Technologies7276R100KL.25

Res Wirewound POT 100K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.33mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount Clamshell

Optimization and calibration of resistance in a circuit has never been easier with this 7276R100KL.25 potentiometer from BI Technologies (TT electronics)! This product has a resistance value of 100K Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±20 ppm/°C. The 7276R100KL.25 part has a turret termination style. This product is 39.67 mm long, 26.99 mm tall and 22.23 mm deep. This part has an operating temperature of -25 to 105 °C. This device utilizes wirewound technology. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 10 Minimum 80
  • Manufacturer Lead Time:
    11 weeks
    • Price: $21.83
    1. 80+$21.83
    2. 100+$21.61
    3. 250+$21.39
    4. 500+$21.18
    5. 1000+$20.97
    6. 2000+$20.77

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.