C&K7215L2HCQESwitch Toggle
Switch Toggle Mom ON Mom SP3T Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| SP3T | |
| Mom ON Mom | |
| Threaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Bright Chrome | |
| 13.97 | |
| 2 | |
| 4.83 | |
| PC Mount with Threads | |
| PC Pins | |
| 6 | |
| 6.35 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 9.05 | |
| 11.43 | |
| 8.89 | |
| 12.7 | |
| 11.43 | |
| 33.46 |
The 7215L2HCQE toggle switch from C&K Components allows you to control the status of your project. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a SP3T configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 7215L2HCQE toggle switch has a PC pin termination style. This product is 12.7 mm long, 33.46 mm tall and 11.43 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

