WAGO721-834/001-040Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 7.5mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 7.5 | |
| Right Angle | |
| 15 | |
| 300V | |
| -60 | |
| 100 | |
| 1.8 | |
| 30.7 | |
| 12 | |
| 11.4 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

