10-25% Off
C&K7205SYZQESwitch Toggle
Switch Toggle Mom OFF Mom DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| DPDT | |
| Mom OFF Mom | |
| Threaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Bright Chrome | |
| 10.67 | |
| 2 | |
| 4.83 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 6 | |
| 3.94 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 8.89 | |
| 11.43 | |
| 8.89 | |
| 12.7 | |
| 11.43 | |
| 32.39 |
Using this 7205SYZQE toggle switch from C&K Components is ideal for toggling the power of your applications. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 7205SYZQE toggle switch has a solder lug termination style. This product is 12.7 mm long, 32.39 mm tall and 11.43 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

