C&K7205P3DV3QESwitch Toggle
Switch Toggle Mom OFF Mom DPDT Flat Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Flat Lever | |
| DPDT | |
| Mom OFF Mom | |
| Threaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Bright Chrome | |
| 13.21 | |
| 2 | |
| 4.83 | |
| PC Mount with Bracket and Threads | |
| PC Pins | |
| 6 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 1/4-40 | |
| 16.26 | |
| 7.11 | |
| 11.43 | |
| 11.68 | |
| 16.26 | |
| 11.43 | |
| 32 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

