10-25% Off
C&K7203K12ZQE3Switch Toggle
Switch Toggle ON OFF ON DPDT Locking Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| DPDT | |
| ON OFF ON | |
| Threaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Red | |
| 18.59 | |
| 2 | |
| 4.83 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 6 | |
| 3.94 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 8.51 | |
| 11.43 | |
| 8.89 | |
| 12.7 | |
| 11.43 | |
| 39.93 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

