C&K7203J61ZQE22Switch Rocker
Switch Rocker ON OFF ON DPDT Solder Lug Lever 5A 250VAC 28VDC Medical
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| ON OFF ON | |
| Lever | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Black | |
| 12.7 | |
| 2 | |
| 4.83 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| 3.94 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Black | |
| Stainless Steel | |
| Black | |
| Straight | |
| -30 | |
| 85 | |
| 19.43 | |
| 15.62 | |
| 19.43 | |
| 15.62 | |
| 11.43 | |
| 11.53 |
Do you need a safe way to turn off and on your device? Use this 7203J61ZQE22 rocker switch from C&K Components for a sleek look. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a DPDT configuration. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7203J61ZQE22 rocker switch panel has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 19.43 mm long and 15.62 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

