25-50% Off
C&K7201P1YCQISwitch Toggle
Switch Toggle ON None ON DPDT Flat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Flat Lever | |
| DPDT | |
| ON None ON | |
| Threaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 100000 | |
| Bright Chrome | |
| 21.33 | |
| 2 | |
| 4.83 | |
| PC Mount with Threads | |
| PC Pins | |
| 6 | |
| 6.35 | |
| 4.7 | |
| Epoxy | |
| Base | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 8.89 | |
| 11.43 | |
| 8.89 | |
| 12.7 | |
| 11.43 | |
| 40.66 |
This 7201P1YCQI toggle switch from C&K Components is the best at minimizing lag between switches in your design. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 7201P1YCQI toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 40.66 mm tall and 11.43 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

