Grayhill71B30-01-6-02SSwitch Rotary
Switch Rotary 6PDT 2 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| 6PDT | |
| 30 | |
| 2 | |
| 6 | |
| 1 | |
| 0.3@115VAC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 25000(Max) | |
| 0.226 | |
| 6.36 | |
| 9.53 | |
| Shorting | |
| Fixed | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 0.8 | |
| 12 | |
| Diallyl | |
| Straight | |
| 7.92 | |
| 19.05 | |
| 19.05 | |
| 14 | |
| 19.05 | |
| 19.05 | |
| 36.78 |
An ideal solution for adding more than just two switch positions, this 71B30-01-6-02S rotary switch from Grayhill is perfect for many applications. It has a 6PDT configuration. This device has a maximum current rating of 0.3 A @ 115VAC. The 71B30-01-6-02S rotary limit switch has a solder lug termination style. This product is 19.05 mm long, 36.78 mm tall and 19.05 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

