Grayhill71ADF30-02PAJNSwitch Rotary

Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC

By giving more than two switch positions, this 71ADF30-02PAJN rotary switch from Grayhill gives the ability to expand your design options. This device has a maximum current rating of 0.3 A @ 115VAC. It has a SP configuration. The 71ADF30-02PAJN rotary limit switch has a solder lug termination style. This product is 19.05 mm long, 42.32 mm tall and 19.05 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC.

99 parts: Ships in 2 days

    Total$71.18Price for 2

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 99 parts
      • Price: $35.59

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.