Amphenol Communications Solutions71991-320LFConnector Headers and PCB Receptacles

Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 40 Positions, 2.54mm (0.100in) Pitch

Protect your printed circuit boards from accidental damages with FCI's socket strip 71991-320LF header connector. This RCP connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a receptacle type gender. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 71991-320LF is housed in blue thermoplastic. This product is 50.72 mm long, 7 mm tall and 7.62 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C.

88 parts: Ships in 3 days

    Total$66.12Price for 12

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 88 parts
      • Price: $5.51

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.