Amphenol Communications Solutions71922-164LFConnector Headers and PCB Receptacles
Quickie®, Wire to Board connectors, Double Row, 64 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 uin) Gold or GXT™ Plating
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 64 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 10000 | |
| -65 | |
| 125 | |
| Tube | |
| 100.58 | |
| 26.8 | |
| 8.6 | |
| 2.9 | |
| Through Hole |
Look no further than the ejector 71922-164LF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a right angle body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 100.58 mm long, 8.6 mm tall and 26.8 mm deep. It uses the solder termination method. 71922-164LF is housed in gray thermoplastic. This connector has an operating temperature of -65 to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

