Amphenol Communications Solutions71918-244LFConnector Headers and PCB Receptacles
Conn Ejector Header HDR 44 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 44 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 10000 | |
| -65 | |
| 125 | |
| 100 | |
| Tube | |
| 75.18 | |
| 8.6 | |
| 24 | |
| Quickie® | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

