Amphenol Communications Solutions71918-120LFConnector Headers and PCB Receptacles
Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 20 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 10000 | |
| 10 | |
| -65 | |
| 125 | |
| 100 | |
| Tube | |
| 44.7 | |
| 8.6 | |
| 26.8 | |
| Quickie® | |
| Contact Plating Thickness | 0.76um |
| 3.9 | |
| Through Hole |
Use this ejector 71918-120LF header connector from FCI where IDC ribbon cables are used. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -65 to 125 °C. This product is 44.7 mm long, 26.8 mm tall and 8.6 mm deep. 71918-120LF is housed in gray thermoplastic. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

