Amphenol Communications Solutions71918-118LFConnector Headers and PCB Receptacles

Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 18 Positions, 2.54mm (0.100in) Pitch

This ejector 71918-118LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a header type gender. It has a maximum voltage rating of 1500 VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 71918-118LF is housed in gray thermoplastic. This product is 42.16 mm long, 26.8 mm tall and 8.6 mm deep. This connector has an operating temperature of -65 to 125 °C.

254 parts: Ships in 2 days

    Total$63.14Price for 41

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 254 parts
      • Price: $1.54

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.