Amphenol Communications Solutions71600-104LFConnector Headers and PCB Receptacles

Quickie IDC Receptacle, Wire to Board connector -Double row - 4 Positions - 2.54 mm (0.1 in.)

This idc connector 71600-104LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.54 mm. It has a right angle body orientation. It has a receptacle type gender. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the idt termination method. This connector has an operating temperature of -65 to 105 °C. 71600-104LF is housed in gray thermoplastic. This product is 9.55 mm long, 10.6 mm tall and 7.1 mm deep.

4,600 parts: Ships in 2 days

    Total$0.51Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2530+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      France
      • In Stock: 4,600 parts
      • Price: $0.5101

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.