Molex714390864Connector Headers and PCB Receptacles
Conn Mezzanine RCP 64 POS 1mm Solder ST Top Entry SMD Mezzanine T/R
Other Part Names : 714390864
Mirror Mezz 15x11 OCP Connectors
Footprint-compatible, hermaphroditic Mirror Mezz 15x11 OCP Connector lowers application costs with stackable mating that supports data speeds up to 112 Gbps per differential pair, for telecommunications, networking and other applications.
Key Features:
Robust shrouded housing design
Encapsulates the pin field, protecting the pins and offering blind-mate guidance to eliminate any possibility of mis-mating
Stitched BGA design
Offers greater cost savings than insert-molded BGA attachments. Stitched contact structure reduces lead times and the connector design simplifies product matrix
Contact beam structure of a mated combination
Prevents vibrations and terminal lift to ensure a constant 2-points of contact for electrical reliability. Beam geometry offers reliable normal force for harsh environments and 1.50mm of nominal contact wipe to ensure sufficient engagement
Flex cable links
- Offer cost savings and excellent SI with controlled channels and pinned grounds
- Enable relaxed tolerancing for offsets between boards and flexible architectures
Intricate terminal structure design
Provides numerous mechanical strengths while also benefiting from cutting-edge electrical features, for some of the fastest speeds in the industry
Wide ground pins
Balance the electrical field and shield the differential pair from surrounding transmission lines
2 electrically tuned signal contacts
Cleanly transmit highspeed signals for maximum signal integrity surrounding transmission lines
Precise arranged combination of signals and grounds
Maximizes high-speed performance and clean routing out of the connector footprint, with precisely arranged and populated pin fields transmission lines
Different paddle-to-contact bend direction between the rows
Minimizes the cross-talk between rows
BGA attached and consistent ball profile
Leads to improved and Stitched contacts more predictable SI;
Stitched contacts
Provides lower costs and is more customizable than insert molding
Contact differences between rows; paddles have a bend direction to contact alternates
Minimizes crosstalk between rows (1.50mm-row pitch)
"Stubless" contact interface
Offers superior SI performance with minimum stack height of 5.00mm and two points of contact on every beam for reliability
APPLICATIONS
Data/Computing
Servers
Networking
Storage
Telecommunications/Networking
Infrastructure
Networking
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mezzanine | |
| RCP | |
| 64 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1/Contact | |
| 100V | |
| 100 | |
| 30 | |
| -55 | |
| 85 | |
| 100 | |
| Tape and Reel | |
| 1 | |
| 35.9 | |
| 6.1 | |
| 5.3 | |
| Mezzanine | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

