PRECI-DIP SA714-87-120-41-014101Connector Headers and PCB Receptacles
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Box | |
| 50.8 | |
| 1.4 | |
| 2.8 | |
| Through Hole |
Use this socket strip 714-87-120-41-014101 connector from Precidip when board-to-board interconnects is required. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold. It has a straight body orientation. It has a socket type gender. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. This product is 50.8 mm long. This connector has an operating temperature of -55 to 125 °C. 714-87-120-41-014101 is housed in black polychlorinated terphenyl. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

