Switchcraft712RAConnector Power
Conn DC Power PL 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DC Power | |
| PL | |
| 2 | |
| 3 | |
| 1 | |
| Solder | |
| Right Angle | |
| 5 | |
| 12VDC | |
| 1000 | |
| 100 | |
| 10000 | |
| Black | |
| 10.92 | |
| No | |
| No | |
| Through Hole | |
| Silver | |
| Copper Alloy |
Harsh and stressful environments are no match for this robust 712RA power connector from Switchcraft. This PL connector's 3 contacts that are made out of copper alloy. This connector has a single port. Its pitch is 3.3 mm. It has a right angle body orientation. It has a maximum voltage rating of 12 VDC. It has a plug type gender. 712RA is housed in plastic. This device has a maximum current rating of 5 A. Its 3 terminals use the solder termination method. This product has a diameter of 10.92 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

