Amphenol Communications Solutions7112S0815X01LFConnector Memory Card
Connectors for Portable Environments, hinge and cover Lead Free
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SIM Card | |
| HDR | |
| 6 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| Tin Over Nickel | |
| 1/Contact | |
| 1000VAC | |
| 1000 | |
| 100 | |
| -40 | |
| 85 | |
| 10N | |
| 10000 | |
| Tape and Reel | |
| 20 | |
| 30 | |
| 3 | |
| Surface Mount |
This sim card 7112S0815X01LF micro SD connector from FCI will interface it with devices to save and view data. This HDR connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. 7112S0815X01LF is housed in polyamide 4/6. This device has a maximum current rating of 1 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 20 mm long, 3 mm tall and 30 mm deep. This power entry module has an operating temperature of -40 to 90 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

