C&K7108P3Y9V2GESwitch Toggle
Switch Toggle ON None Mom SPDT Flat Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Flat Lever | |
| SPDT | |
| ON None Mom | |
| Unthreaded | |
| 5@120VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Bright Chrome | |
| 11.43 | |
| 1 | |
| PC Mount with Bracket | |
| PC Pins | |
| 3 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 19.56 | |
| 8.89 | |
| 9.14 | |
| 14.1 | |
| 19.56 | |
| 9.14 | |
| 34.42 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

