Littelfuse7108J61ZQE22Switch Rocker
Switch Rocker ON None Mom SPDT Solder Lug Lever 5A 250VAC 28VDC Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| ON None Mom | |
| Lever | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Black | |
| 12.7 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| 3.94 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Black | |
| Stainless Steel | |
| Black | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 19.43 | |
| 15.62 | |
| 19.43 | |
| 15.62 | |
| 11.43 | |
| 11.53 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

