Bourns7106-RCCommon Mode Chokes - CMCs
Common Mode Chokes Dual 510uH 1kHz 2A 0.03Ohm DCR Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Dual | |
| 2 | |
| 510u(Min) | |
| 1k | |
| 2 | |
| 0.03 | |
| 3.75kVrms | |
| Through Hole | |
| -55 | |
| 105 | |
| 17.78 | |
| 13.97 | |
| 17.78 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

