C&K7105J1ABE2Switch Rocker
Switch Rocker Mom OFF Mom SPDT PC Pins Rocker 20VAC 20VDC 0.4VA Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Mom OFF Mom | |
| Rocker | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Black | |
| 16.87 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 3.18 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Black | |
| Stainless Steel | |
| Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| 12.7 | |
| 16.99 | |
| 8.43 | |
| 16.87 | |
| 25.22(Norm) | |
| 9.27 | |
| 7.59(Norm) | |
| 9.27 |
Implementing this 7105J1ABE2 rocker switch from C&K Components will give the user complete control. It has a SPDT configuration. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7105J1ABE2 rocker switch panel has a PC pin termination style. This product is 16.87 mm long, 9.27 mm tall and 25.22(Norm) mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

