Reduced Price

C&K7103T1CWV3GESwitch Toggle

Switch Toggle ON OFF ON SPDT Round Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk

The 7103T1CWV3GE toggle switch from C&K Components comes with minimal lag when toggling a component of your circuit. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 7103T1CWV3GE toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 16.26 mm long, 35.94 mm tall and 11.81 mm deep.

201 parts: Ships in 4 days

    Total$67.30Price for 5

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 201 parts
      • Price: $13.46

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.