10-25% Off

C&K7101TCWV81GESwitch Toggle

Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk

This compact 7101TCWV81GE toggle switch from C&K Components makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7101TCWV81GE toggle switch has a PC pin termination style. This product is 19.56 mm long, 53.55 mm tall and 11.81 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

425 parts: Ships in 3 days

    Total$67.00Price for 5

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 425 parts
      • Price: $13.40

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.