Littelfuse7101TCWCQESwitch Toggle
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| SPDT | |
| ON None ON | |
| Threaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 100000 | |
| Bright Chrome | |
| 17.45 | |
| 1 | |
| PC Mount with Threads | |
| PC Pins | |
| 3 | |
| 6.35 | |
| 4.7 | |
| Actuator/Washer/Epoxy | |
| Actuator/Panel/Terminals | |
| N/A/Washer/Epoxy | |
| IP67 | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 15/32-32 | |
| 12.7 | |
| 11.89 | |
| 6.86 | |
| 8.89 | |
| 12.7 | |
| 11.81 | |
| 39.78 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

