C&K7101J2AV2BE7Switch Rocker
Switch Rocker ON None ON SPDT PC Pins Lever 20VAC 20VDC 0.4VA Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| ON None ON | |
| Lever | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 100000 | |
| 9.27 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 3.18 | |
| 3.81 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| 6.86 | |
| 18.67 | |
| 12.7 | |
| 9.27 | |
| 45.47 | |
| 12.7 | |
| 18.8 | |
| 16.87 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

