C&K7101J1AQE2Switch Rocker
Switch Rocker ON None ON SPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| ON None ON | |
| Rocker | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 100000 | |
| Black | |
| 16.87 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 3.18 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Black | |
| Stainless Steel | |
| Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| 12.7 | |
| 16.99 | |
| 8.43 | |
| 16.87 | |
| 25.22(Norm) | |
| 9.27 | |
| 7.59(Norm) | |
| 9.27 |
Implementing this 7101J1AQE2 rocker switch from C&K Components will give the user complete control. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 120VAC 28VDC. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7101J1AQE2 rocker switch panel has a PC pin termination style. This product is 16.87 mm long, 9.27 mm tall and 25.22(Norm) mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

