| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Subminiature |
| Acting | Fast |
| Application | Primary Protection on PCB |
| Fuse Size (mm) | 11.5 X 5 X 8 |
| Current Rating (A) | 0.25 |
| Maximum Voltage Rating (V) | 250 |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum DC Voltage Rating (V) | 250 |
| Maximum Power Dissipation (W) | 0.21(Typ) |
| Typical Melting I2t (A²S) | 0.028 |
| Termination Style | Radial |
| Terminal Pitch (mm) | 7.5 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Seated Plane Height (mm) | 8 |
| Product Depth (mm) | 5 |
| Product Length (mm) | 11.5 |
| Product Height (mm) | 8 |
| Fuse Material | Thermoplastic |
| Mounting | Through Hole |