Bel Power Solutions70IMX4-15-8DC to DC Converter and Switching Regulator Module
Module DC-DC 70VIN 1-OUT 15V 0.28A 4.2W 5-Pin DIP Module
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 40 | |
| 70 | |
| 121 | |
| 15 | |
| 0.28(Typ) | |
| 4.2(Typ) | |
| 2000VDC | |
| DC/DC | |
| 400(Typ) | |
| Yes | |
| 3% | |
| 1% | |
| 82(Typ) | |
| -40 | |
| 85 | |
| 10 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.5 |
| Package Width | 20 |
| Package Length | 33 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 5 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

