Bel Power Solutions70IMX35D05D15-8DC to DC Converter and Switching Regulator Module
Module DC-DC 70VIN 4-OUT 5V/15V/15V/5V 1.4A/0.6A/0.6A/1.4A 35W 17-Pin
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 4 | |
| Isolated | |
| 40 | |
| 70 | |
| 121 | |
| 5|15 | |
| 1.4(Typ)|0.6(Typ) | |
| 35 | |
| 1800VAC | |
| DC/DC | |
| 240 | |
| Yes | |
| 3% | |
| 1% | |
| 88(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 67 | |
| Fixed | |
| Mounting | Screw |
| Package Height | 10.5 |
| Package Width | 76.2 |
| Package Length | 63.5 |
| PCB changed | 17 |
| 17 |
Provide the ability to switch between voltages by using this step down 70IMX35D05D15-8 DC to DC converter and switching regulator module. It has a voltage of 5|15|15|5 V. This part has a temperature range of -40 °C to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

