10-25% Off
Bourns70ADJ-6-FL1Connector Power
Conn Modular Contact F 6 POS 4mm Solder ST SMD 6 Terminal 1 Port Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Modular Contact | |
| F | |
| 6 | |
| 6 | |
| 1 | |
| Solder | |
| 4 | |
| Straight | |
| 3/Contact | |
| 30VDC | |
| -55 | |
| 125 | |
| Tube | |
| 25 | |
| 11 | |
| 2.3 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Harsh and stressful environments are no match for this robust modular contact 70ADJ-6-FL1 power connector from Bourns. This F connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 30 VDC. This connector has a single port. It has a female type gender. Its pitch is 4 mm. It has a straight body orientation. 70ADJ-6-FL1 is housed in thermoplastic. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 25 mm long, 2.3 mm tall and 11 mm deep. Its 6 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

