Bourns70ADJ-5-ML0GConnector Power
Conn Modular Contact M 5 POS 4mm Solder ST SMD 5 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Modular Contact | |
| M | |
| 5 | |
| 5 | |
| 1 | |
| Solder | |
| 4 | |
| Straight | |
| 3/Contact | |
| 30VDC | |
| 500 | |
| 25 | |
| -55 | |
| 125 | |
| 5000 | |
| Tape and Reel | |
| 19.7 | |
| 11 | |
| 5.65 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Use the modular contact 70ADJ-5-ML0G power connector from Bourns to power up your circuit with the least amount of losses. This M connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. It has a male type gender. It has a straight body orientation. Its pitch is 4 mm. It has a maximum voltage rating of 30 VDC. This connector has a single port. 70ADJ-5-ML0G is housed in thermoplastic. This device has a maximum current rating of 3 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This power connector has an operating temperature range of -55 °C to 125 °C. Its 5 terminals use the solder termination method. This product is 19.7 mm long, 5.65 mm tall and 11 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

