25-50% Off

Bourns70ADJ-4-ML0GConnector Power

Conn Modular Contact M 4 POS 4mm Solder ST SMD 4 Terminal 1 Port T/R

Harsh and stressful environments are no match for this robust modular contact 70ADJ-4-ML0G power connector from Bourns. This M connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a male type gender. It has a straight body orientation. It has a maximum voltage rating of 30 VDC. Its pitch is 4 mm. 70ADJ-4-ML0G is housed in thermoplastic. This device has a maximum current rating of 3 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its 4 terminals use the solder termination method. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 15.7 mm long, 5.65 mm tall and 11 mm deep.

Import TariffMay apply to this part

Total In Stock: 3,001 parts

Regional Inventory: 1

    Total$0.29Price for 1

    1 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Taiwan
         
      • Price: $0.2949
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1 part
      • Price: $0.2949
    • (500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2541+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,000 parts
      • Price: $1.2929

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.