Bourns70ADJ-4-ML0Connector Power
Conn Modular Contact M 4 POS 4mm Solder ST SMD 4 Terminal 1 Port Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Modular Contact | |
| M | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 4 | |
| Straight | |
| 3/Contact | |
| 30VDC | |
| 500 | |
| 25 | |
| -55 | |
| 125 | |
| 5000 | |
| Tube | |
| 15.7 | |
| 11 | |
| 5.65 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
This robust modular contact 70ADJ-4-ML0 power connector from Bourns easily retains normal operation in harsh and stressful environments. This M connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 4 mm. It has a straight body orientation. It has a male type gender. This connector has a single port. It has a maximum voltage rating of 30 VDC. This device has a maximum current rating of 3 A/contact. 70ADJ-4-ML0 is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 4 terminals use the solder termination method. This power connector has an operating temperature range of -55 °C to 125 °C. This product is 15.7 mm long, 5.65 mm tall and 11 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

