Bourns70ADJ-2-ML0GConnector Power
Conn Modular Contact M 2 POS 4mm Solder ST SMD 2 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Modular Contact | |
| M | |
| 2 | |
| 2 | |
| 1 | |
| Solder | |
| 4 | |
| Straight | |
| 3/Contact | |
| 30VDC | |
| 500 | |
| 25 | |
| -55 | |
| 125 | |
| 5000 | |
| Tape and Reel | |
| 7.7 | |
| 11 | |
| 5.65 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Use the modular contact 70ADJ-2-ML0G power connector from Bourns to power up your circuit with the least amount of losses. This M connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 30 VDC. It has a straight body orientation. Its pitch is 4 mm. It has a male type gender. This connector has a single port. This device has a maximum current rating of 3 A/contact. 70ADJ-2-ML0G is housed in thermoplastic. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This power connector has an operating temperature range of -55 °C to 125 °C. Its 2 terminals use the solder termination method. This product is 7.7 mm long, 5.65 mm tall and 11 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

