50-75% Off
Bourns70ABJ-3-F0EConnector Power
Conn Modular Contact F 3 POS 1.27mm Solder ST SMD 3 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Modular Contact | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 3/Contact | |
| 60V | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 5000 | |
| Tape and Reel | |
| 4.32 | |
| 5.08 | |
| 0.94 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
The best way to get minimal losses of power in your circuit is by operating it with the modular contact 70ABJ-3-F0E power connector from Bourns. This F connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 60 V. It has a female type gender. Its pitch is 1.27 mm. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 3 A/contact. 70ABJ-3-F0E is housed in thermoplastic. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its 3 terminals use the solder termination method. This product is 4.32 mm long, 0.94 mm tall and 5.08 mm deep. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

