Bourns70ABJ-2-M0EConnector Power
Conn Modular Contact M 2 POS 1.27mm Solder RA SMD 2 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Modular Contact | |
| M | |
| 2 | |
| 2 | |
| 1 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 3/Contact | |
| 60V | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 5000 | |
| Tape and Reel | |
| 3.12 | |
| 5 | |
| 3.03 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
The best way to get minimal losses of power in your circuit is by operating it with the modular contact 70ABJ-2-M0E power connector from Bourns. This M connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.27 mm. It has a maximum voltage rating of 60 V. This connector has a single port. It has a right angle body orientation. It has a male type gender. 70ABJ-2-M0E is housed in thermoplastic. This device has a maximum current rating of 3 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its 2 terminals use the solder termination method. This power connector has an operating temperature range of -55 °C to 125 °C. This product is 3.12 mm long, 3.03 mm tall and 5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

