Bourns70ABJ-2-F0EConnector Power
Conn Modular Contact F 2 POS 1.27mm Solder ST SMD 2 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Modular Contact | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 3/Contact | |
| 60V | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 5000 | |
| Tape and Reel | |
| 3.05 | |
| 5.08 | |
| 0.94 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
There won't be any energy loss when you power up your circuit using the modular contact 70ABJ-2-F0E power connector from Bourns. This F connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.27 mm. It has a female type gender. It has a maximum voltage rating of 60 V. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. 70ABJ-2-F0E is housed in thermoplastic. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its 2 terminals use the solder termination method. This product is 3.05 mm long, 0.94 mm tall and 5.08 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

