Bourns70AAJ-6-M0GConnector Power
Conn Modular Contact M 6 POS 2.54mm Solder ST SMD 6 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Modular Contact | |
| M | |
| 6 | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3 | |
| 60V | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 15.16 | |
| 8.48 | |
| 3.81 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Connecting an electronic device to a power supply has never been easier with this modular contact 70AAJ-6-M0G power connector from Bourns. This M connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 60 V. It has a male type gender. It has a straight body orientation. Its pitch is 2.54 mm. This connector has a single port. This device has a maximum current rating of 3 A. 70AAJ-6-M0G is housed in thermoplastic. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 15.16 mm long, 3.81 mm tall and 8.48 mm deep. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its 6 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
