Bourns70AAJ-6-F0GConnector Power
Conn Modular Contact F 6 POS 2.54mm Solder ST SMD 6 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Modular Contact | |
| F | |
| 6 | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 60V | |
| -55 | |
| 125 | |
| 50000 | |
| Tape and Reel | |
| 15.14 | |
| 10 | |
| 1.27 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Use this modular contact 70AAJ-6-F0G power connector from Bourns to power up your circuit without having to worry about energy seepage. This F connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 60 V. This connector has a single port. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. 70AAJ-6-F0G is housed in thermoplastic. This device has a maximum current rating of 3 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This power connector has an operating temperature range of -55 °C to 125 °C. This product is 15.14 mm long, 1.27 mm tall and 10 mm deep. Its 6 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
