Bourns70AAJ-4-M0GConnector Power
Conn Modular Contact M 4 POS 2.54mm Solder ST SMD 4 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Modular Contact | |
| M | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 60V | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 50000 | |
| Black | |
| Tape and Reel | |
| 10.2 | |
| 8.48 | |
| 3.99 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Are you looking for a solution to connecting a circuit to a power supply? Then use this modular contact 70AAJ-4-M0G power connector from Bourns for a secure connection! This M connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 60 V. This connector has a single port. 70AAJ-4-M0G is housed in thermoplastic. This device has a maximum current rating of 3 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 10.2 mm long, 3.81 mm tall and 8.48 mm deep. Its 4 terminals use the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

