Bourns70AAJ-4-F0GConnector Power
Conn Modular Contact F 4 POS 2.54mm Solder ST SMD 4 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Modular Contact | |
| F | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 60V | |
| -55 | |
| 125 | |
| 50000 | |
| Tape and Reel | |
| 10.06 | |
| 10 | |
| 1.27 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
There won't be any energy loss when you power up your circuit using the modular contact 70AAJ-4-F0G power connector from Bourns. This F connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. It has a maximum voltage rating of 60 V. Its pitch is 2.54 mm. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. 70AAJ-4-F0G is housed in thermoplastic. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 10.06 mm long, 1.27 mm tall and 10 mm deep. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its 4 terminals use the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
