Bourns70AAJ-3-F0GConnector Power
Conn Modular Contact F 3 POS 2.54mm Solder ST SMD 3 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Modular Contact | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 60V | |
| -55 | |
| 125 | |
| 50000 | |
| Tape and Reel | |
| 7.52 | |
| 10 | |
| 1.27 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Use this modular contact 70AAJ-3-F0G power connector from Bourns to power up your circuit without having to worry about energy seepage. This F connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 60 V. This connector has a single port. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. 70AAJ-3-F0G is housed in thermoplastic. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its 3 terminals use the solder termination method. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 7.52 mm long, 1.27 mm tall and 10 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
