Molex705430041Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 30 | |
| -40 | |
| 105 | |
| 25 | |
| Tube | |
| 1.273 | |
| 20.33 | |
| 6.6 | |
| 11.81 | |
| SL | |
| 3.3 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

