Molex70541-0003Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Thru-Hole SL Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Key/Center Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| -40 | |
| 105 | |
| 25 | |
| Tube | |
| 0.916 | |
| 6.6 | |
| 11.43 | |
| SL | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

