Adafruit IndustriesMini 3-Wire Volt Meter | 705
Mini 3-wire Volt Meter, 4.5V to 28V DC power, 0V to 99.9V DC measurement
With Adafruit’s Mini 3-Wire Volt Meter, you can have live voltage readings for your project. The Volt Meter reads from 0 to 99.9 VDC with ±0.1 V precision thanks to its internal microcontroller and voltage reference. The meter simply needs to be powered by a 4.5 to 28 VDC source and its reading lead will measure whatever point of your circuit needs inspection. The bright green LED readout also has mounting tabs to easily attach it to a box or plate.
| Compliant | |
| EAR99 | |
| Active | |
| 9030.31.00.00 | |
| Automotive | No |
| PPAP | No |
| Digital | |
| 4.5VDC | |
| 28VDC | |
| 4 | |
| LED | |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
