ProTek Devices704-15K36TTransient Voltage Suppressors (TVS)
Diode TVS Single 31.5V 15KW 2-Pin
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| 1 | |
| 36 | |
| 53 | |
| 31.5 | |
| 300 | |
| 500 | |
| 10 | |
| 15000 | |
| -55 | |
| 150 | |
| 65 | |
| Package Height | 13.46(Max) mm |
| Package Width | 19.81(Max) mm |
| Package Length | 51.56(Max) mm |
| PCB changed | 2 |
| 2 |
This 704-15K36T TVS diode from ProTek Devices protects against overvoltages. Its peak pulse power dissipation is 15000 W. This device's maximum clamping voltage is 53 V and minimum breakdown voltage is 36 V. Its test current is 10 mA. Its maximum leakage current is 500 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
